Low

CRCW020143R2FNED - 

SMD Chip Resistor, 43.2 ohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

CRCW020143R2FNED - SMD Chip Resistor, 43.2 ohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW020143R2FNED
Order Code:
2139892
Product Range
AEC-Q200 CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
43.2ohm
:
-
:
30V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,592 in stock

Each (Supplied on Cut Tape)

10+ £0.0048 100+ £0.0038 500+ £0.0032 2500+ £0.0025 5000+ £0.0022 10000+ £0.0019 50000+ £0.0015 100000+ £0.0014 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2120638 - SMD Chip Resistor, 43.2 ohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

1851215 - SMD Chip Resistor, 43.2 ohm, MC Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.