Low

CRCW02012M37FNED - 

SMD Chip Resistor, 2.37 Mohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

CRCW02012M37FNED - SMD Chip Resistor, 2.37 Mohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW02012M37FNED
Order Code:
2121265
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.37Mohm
:
-
:
30V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
± 200ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2140490 - SMD Chip Resistor, 2.37 Mohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.