Low

VISHAY  AC05000003307JAC00  Through Hole Resistor, 0.33 ohm, Axial Leaded, 5 W, ± 5%, AC Series

VISHAY AC05000003307JAC00
Technical Data Sheet (147.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.33ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
AC Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 600ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

232232905337 AC05W0R330J AC05WR3300J

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.