Low

VISHAY  AC01000003300JA100  Through Hole Resistor, 330 ohm, Axial Leaded, 1 W, ± 5%

VISHAY AC01000003300JA100
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
AC01000003300JA100
Order Code:
1735054
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Wirewound
Temperature Coefficient:
+100ppm/K to +180ppm/K
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.01

Alternatives

Through Hole Resistor, 330 ohm, 500 V, Axial Leaded, 1 W, ± 5%, EP Series

TE CONNECTIVITY

90 in stock

Price for: Each

1+ £0.238 50+ £0.189 100+ £0.187 250+ £0.159 more…

Buy

CARBON FILM RESISTOR, 330 OHM, 1W, 5%

MULTICOMP

1,160:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.0961 10+ £0.0755 100+ £0.0549 1000+ £0.032

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.