Low

RNC55H1004BSB14 - 

METAL FILM RESISTOR, 1MOHM, 125mW, 0.1%

RNC55H1004BSB14 - METAL FILM RESISTOR, 1MOHM, 125mW, 0.1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RNC55H1004BSB14
Order Code:
1928387
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Mohm
:
RNC Series
:
125mW
:
± 0.1%
:
Axial Leaded
:
200V
:
Metal Film
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

METAL FILM RESISTOR, 1MOHM, 125mW, 1%

1,910 in stock

Each (Supplied on Cut Tape)

1+ £0.0473 50+ £0.0355 100+ £0.0284 500+ £0.0218 More Less

Related Searches

 

62 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 01/10/18
£8.08 £ 8.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.08
10 + £5.45
25 + £4.99
50 + £4.19
100 + £4.07
250 + £3.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.