Low

VISHAY  RNC55H1003BS  METAL FILM RESISTOR, 100KOHM 125mW, 0.1%

VISHAY RNC55H1003BS
Technical Data Sheet (147.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
RNC Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85331000
Weight (kg):
.000341

Alternatives

METAL FILM RESISTOR, 100KOHM, 125mW, 1%

MULTICOMP

1,663:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.124 50+ £0.0943 100+ £0.0613 500+ £0.0307 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.