Low

VISHAY  CRCW120622R0FKEA  RES, THICK FILM, 22R, 1%, 0.25W, 1206

VISHAY CRCW120622R0FKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.000034

Alternatives

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
14,029 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0224 200+ £0.0161 500+ £0.0097 1250+ £0.0086 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

Cut Tape
123,580 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0362 100+ £0.0253 500+ £0.019 1000+ £0.0152 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
6,279 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0235 200+ £0.0156 500+ £0.0117 1250+ £0.0094 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ £0.0067 25000+ £0.0043 50000+ £0.0036

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
5,417 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0031 500+ £0.0027 750+ £0.0024 1250+ £0.0021 more…

Buy

SMD Chip Resistor, Ceramic, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCSR 12 Series

MULTICOMP

Cut Tape
5,236 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0443 100+ £0.0315 500+ £0.0163 1000+ £0.0122 more…

Buy

SMD Chip Resistor, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, WR12 Series

WALSIN

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ £0.0018 25000+ £0.0016 50000+ £0.0015

Buy

SMD Chip Resistor, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, WR12 Series

WALSIN

Cut Tape
6,659 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.029 200+ £0.0097 500+ £0.0058 1250+ £0.0041 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ £0.004 25000+ £0.003 50000+ £0.0027

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
3,240 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0161 200+ £0.0138 500+ £0.0096 1250+ £0.008 more…

Buy

Associated Products

Similar Products