Low

MRS25000C3830FCT00 - 

Through Hole Resistor, 383 ohm, MRS25 Series, 350 V, Metal Film, Axial Leaded, 600 mW

MRS25000C3830FCT00 - Through Hole Resistor, 383 ohm, MRS25 Series, 350 V, Metal Film, Axial Leaded, 600 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MRS25000C3830FCT00
Order Code:
9467645
Product Range
MRS25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
383ohm
:
MRS25 Series
:
350V
:
Metal Film
:
Axial Leaded
:
600mW
:
± 1%
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

 

4,871 In stock

4,871 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
£0.0642 £ 0.06
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0642
100 + £0.0494
500 + £0.0428
1000 + £0.031
2500 + £0.027
5000 + £0.022
25000 + £0.0193
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.