Low

MRS25000C1028FCT00 - 

Through Hole Resistor, 1.02 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

MRS25000C1028FCT00 - Through Hole Resistor, 1.02 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MRS25000C1028FCT00
Order Code:
9465570
Product Range
MRS25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.02ohm
:
MRS25 Series
:
600mW
:
± 1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.