Low

VISHAY  MBA02040C7502FRP00  RESISTOR, METAL FILM, 75KOHM, 400mW, 1%

VISHAY MBA02040C7502FRP00
Technical Data Sheet (175.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
75kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
400mW
Resistance Tolerance:
± 1%
Product Range:
MBA Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/K
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.