Low

VISHAY  MAL209619391E3  Electrolytic Capacitor, 390 µF, 500 V, ± 20%, Quick Connect, Snap-In, 35 mm

VISHAY MAL209619391E3
Technical Data Sheet (109.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
390µF
Voltage Rating:
500V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
22.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
60mm
Lifetime @ Temperature:
5000 hours @ 85°C
ESR:
0.475ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.063