Low

A102J15C0GF5TAA - 

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, AXIAL, FULL REEL

A102J15C0GF5TAA - CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, AXIAL, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
A102J15C0GF5TAA
Order Code:
2410299
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000pF
:
50V
:
A Series
:
± 5%
:
Axial Leaded
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, AXIAL

3,690 in stock

Each (Supplied on Cut Tape)

1+ £0.245 25+ £0.171 100+ £0.097 250+ £0.0867 500+ £0.0756 More Less

AVX

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, AXIAL, FULL REEL

7,500 in stock

Each (Supplied on Full Reel)

7500+ £0.0585 15000+ £0.0563 30000+ £0.0548

14 in stock

Each

1+ £0.454 10+ £0.253 50+ £0.221 100+ £0.132 200+ £0.124 500+ £0.088 2500+ £0.0699 More Less

Associated Products

Compare Selected

Related Searches

 

14,000 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 30/07/18
£0.04 £ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 7000 Minimum: 7000
Quantity Price
7000 + £0.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.