Low

VEEDER ROOT  RFXP10  PROCESS INPUT METER, 5DIGIT

VEEDER ROOT RFXP10
Manufacturer Part No:
RFXP10
Order Code:
2419980
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digits / Alpha:
5
Meter Function:
DC Current / DC Voltage / Resistance
Meter Range:
0mA to 20mA, 0V DC to 10V DC
Digit Height:
-
Panel Cutout Height:
-
Panel Cutout Width:
-
Supply Voltage Min:
11VDC
Supply Voltage Max:
36VDC
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90303310
Weight (kg):
.430006

Associated Products