Low

VEEDER ROOT  RFMR00  RTD INPUT METER, 5DIGIT

VEEDER ROOT RFMR00
Manufacturer Part No:
RFMR00
Order Code:
2419973
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digits / Alpha:
5
Meter Function:
RTD
Meter Range:
-
Digit Height:
12.2mm
Panel Cutout Height:
75mm
Panel Cutout Width:
39mm
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85312095
Weight (kg):
.127006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.