Low

VECTOR ELECTRONICS  8001  PCB, 3-Hole Pads

VECTOR ELECTRONICS 8001
Technical Data Sheet (26.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Board Type:
PCB, Pre-etched Pattern
Board Material:
Epoxy Glass Composite
Hole Diameter:
1.067mm
External Height:
114.3mm
External Width:
165.1mm
Board Thickness:
1.57mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85411000
Weight (kg):
.058968

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.