Low

VECTOR ELECTRONICS  3677  PCB PLUGBOARD, 22/44 @0.156"CARD EDGE, 3-HOLE PADS

VECTOR ELECTRONICS 3677
Manufacturer Part No:
3677
Order Code:
1302309
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Board Type:
PCB Card Edge, Pre-etched Pattern
Board Material:
Epoxy Glass Composite
Hole Diameter:
1.067mm
External Height:
114.3mm
External Width:
243.84mm
Board Thickness:
1.57mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.088451

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.