Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVARTA
Manufacturer Part NoV74PX.
Order Code856174
Technical Datasheet
Battery Voltage0
Battery Size Code0
Battery TechnologyAlkaline
External Diameter16mm
Battery Capacity45mAh
Battery TerminalsRaised Positive and Flat Negative
External Height35mm
Pack Quantity1
Battery Type / Size10LF15
Weight14g
Battery IEC Code0
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The V74PX from Varta is a non rechargeable alkaline manganese battery with raised positive and flat negative terminals.
- IEC code of battery is 10LF54
- Available in 10LF15 standard size
- Nominal battery voltage of 15V
- Typical capacity of 45mAh
- Discharge temperature range from -10°C to 65°C
- Battery weight is 14g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
0
Battery Technology
Alkaline
Battery Capacity
45mAh
External Height
35mm
Battery Type / Size
10LF15
Battery IEC Code
0
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
0
External Diameter
16mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
14g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016