Please refer to product description
- Manufacturer:
- VARITRONIX
- Order Code:
- 1183166
- Manufacturer Part No:
- VI415-DPRC
-
- Technical Data Sheet (152.38KB) EN
- LCD MODULE, REFLECTIVE, 4DIGIT
- No. of Digits / Alpha: 4
- Character Size: 17.8mm
- Character Count x Line: 4 x 1
- Operating Temperature Min: -10°C
- Operating Temperature Max: 65°C
- Display Mode: Reflective
- Background Colour: Grey
- Character Type: 7 Segment
- Current per Digit: 5µA
- Display Technology: LCD
- External Length / Height: 70mm
- External Width: 38.1mm
- Fixing Centres: 0.1mm
- Font Colour: Black
- Operating Frequency: 32Hz
- Operating Temperature Range: -10°C to +65°C
- Row Pitch: 40.6mm
- Supply Voltage Max: 6V
- Supply Voltage Min: 3V
- Viewing Area (H x W): 24.38mm x 63.75mm
Catalogue Page:
956 / UK1Availability
| Availability: No Longer Manufactured |
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
- RoHS: Yes
- Weight (kg): 0.025
- Tariff No.: 85414010
-
Country of Origin:
HK
Hong Kong
Country in which last significant manufacturing process was carried out



