Low

VAN DAMME  268308C.  Coaxial Cable, Green, 24 AWG, 0.2 mm², 7 x 0.2mm

VAN DAMME 268308C.
Technical Data Sheet (46.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Green
Wire Gauge:
24AWG
Conductor Area CSA:
0.2mm²
No. of Max Strands x Strand Size:
7 x 0.2mm
Reel Length (Imperial):
-
Reel Length (Metric):
-
Jacket Material:
Neoprene, PVC
Conductor Material:
Copper
External Diameter:
6.1mm
Coaxial Cable Type:
RG59
Impedance:
75ohm
Product Range:
-
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
.05

Alternatives

Associated Products

Similar Products