Logo

Schurter V-Lock IEC C13 & C19 Cordsets

SCHURTER V-Lock IEC appliance couplers use an interlocking pin to prevent power plugs from being pulled out unintentionally.

  • Most cost-effective protection against unintentional unplugging on the market
  • No extra assembly or additional components required
  • Simple, obvious operation
  • Available for 10 A and 16 A IEC connectors, and for power interconnection cords
  • Protection class I and II

Product Description

SCHURTER’s V-Lock IEC appliance couplers offer a simple, attractive solution to the risk of unintentional unplugging of equipment. When it comes to medical analysis, diagnosis or laboratory equipment, portable instruments, professional A/V applications or equipment in the foodstuffs industry, the loss of power can have serious consequences. The problem is particularly acute with electrical equipment that can be moved while in operation, with the risk that the power cord can be unintentionally pulled out of the unit.

Plug-retention safeguards can prevent this. Conventional plug-retention systems consist of safety brackets mounted on the power plug. Depending on the type of equipment and because of the many types and shapes of power sockets they have, it is important to select the correct bracket shape.
With V-Lock, the power connector is equipped with a pin that interlocks with a special notch in the inlet on the power cord and thus reliably prevents the cord from being pulled out unintentionally.
The advantage of this scheme is that no clamping system specific to a unit’s power inlet or retaining bracket must be adapted and attached.

The lock is released by pressing a finger on the disengaging lever. This lever is easily identified due to its bright yellow color, a feature that also distinguishes this scheme from conventional pluggable power supply systems.
The extraction force is at least 200 N.
A variety of inlet and outlet types, Power Entry Modules and numerous country-specific power cords are available with this feature. The V-Lock locking system can be integrated into power couplings in compliance with IEC 60320 for 10 A and 16 A.

Time-saving advantage

No need for clamping systems or retaining brackets to be attached to socket and power cord.

Secure power

Unique V-Lock locking system prevents the power cord from being disconnected unintentionally.

Medical versions

Transparent Nema 5-15 hospital grade plug & white power cord also available.

Product Series
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
6051.2007
6051.2007 - Mains Power Cord, IEC 60320 C13, IEC 60320 C14, 6.56 ft, 2 m, Black

2064394

SCHURTER - Mains Power Cord, IEC 60320 C13, IEC 60320 C14, 6.56 ft, 2 m, Black

EXTENSION LEAD, V-LOCK, C13, 2M, BLK; Connector Type A:IEC 60320 C13; Connector Type B:IEC 60320 C14; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Power; C

366 in stock

+ Check Stock & Lead Times

8 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

358 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/07/18

Each

1+ £9.25 5+ £8.81 10+ £8.37 25+ £8.17 50+ £7.26 100+ £6.69 More Pricing...

Add
Min: 1 Mult: 1
6051.2003
6051.2003 - Mains Power Cord, Mains Plug, Euro, IEC 60320 C13, 6.56 ft, 2 m, Black

2064392

SCHURTER - Mains Power Cord, Mains Plug, Euro, IEC 60320 C13, 6.56 ft, 2 m, Black

LEAD, V-LOCK, EU PLUG, C13, 2M, BLK; Connector Type A:Mains Plug, Euro; Connector Type B:IEC 60320 C13; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Power;

154 in stock

+ Check Stock & Lead Times

25 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

129 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 60 will be available for delivery on 20-Mar-2018
  • 60 will be available for delivery on 24-Apr-2018
  • 60 will be available for delivery on 18-Apr-2018
  • 60 will be available for delivery on 02-May-2018
  • 60 will be available for delivery on 16-May-2018
  • More stock available week commencing 02/07/18

    Each

    1+ £8.09 5+ £7.74 10+ £7.39 25+ £6.30 50+ £5.20 100+ £5.10 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2008
    6051.2008 - Mains Power Cord, Mains Plug, UK, IEC 60320 C13, 6.56 ft, 2 m, Black

    2064393

    SCHURTER - Mains Power Cord, Mains Plug, UK, IEC 60320 C13, 6.56 ft, 2 m, Black

    LEAD, V-LOCK, UK PLUG, C13, 2M, BLK; Connector Type A:Mains Plug, UK; Connector Type B:IEC 60320 C13; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Power; C

    98 in stock

    + Check Stock & Lead Times

    98 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 60 will be available for delivery on 18-Apr-2018
  • More stock available week commencing 04/06/18

    Each

    1+ £8.27 5+ £8.10 10+ £7.93 25+ £7.61 50+ £7.27 100+ £6.70 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2001
    6051.2001 - Mains Power Cord, Mains Plug, USA, NEMA 5-15P, IEC 60320 C13, 6.56 ft, 2 m, Black

    2064391

    SCHURTER - Mains Power Cord, Mains Plug, USA, NEMA 5-15P, IEC 60320 C13, 6.56 ft, 2 m, Black

    LEAD, V-LOCK, US PLUG, C13, 2M, BLK; Connector Type A:Mains Plug, USA, NEMA 5-15P; Connector Type B:IEC 60320 C13; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly

    80 in stock

    + Check Stock & Lead Times

    5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    75 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 04/06/18

    Each

    1+ £6.90 5+ £6.83 10+ £6.75 25+ £6.47 50+ £6.18 100+ £5.91 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2048
    6051.2048 - Mains Power Cord, IEC 60320 C19, Mains Plug, UK, 6.56 ft, 2 m, Black

    2064387

    SCHURTER - Mains Power Cord, IEC 60320 C19, Mains Plug, UK, 6.56 ft, 2 m, Black

    LEAD, V-LOCK, UK PLUG, C19, 2M, BLK; Connector Type A:IEC 60320 C19; Connector Type B:Mains Plug, UK; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Power; C

    46 in stock

    + Check Stock & Lead Times

    5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    41 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 40 will be available for delivery on 16-May-2018
  • More stock available week commencing 04/06/18

    Each

    1+ £10.76 5+ £10.30 10+ £9.83 25+ £9.17 50+ £8.85 100+ £7.86 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2121
    6051.2121 - Mains Power Cord, IEC 60320 C13, Mains Plug, USA, NEMA 5-15P, 9.8 ft, 3 m, White

    2356677

    SCHURTER - Mains Power Cord, IEC 60320 C13, Mains Plug, USA, NEMA 5-15P, 9.8 ft, 3 m, White

    POWER LEAD, IEC, C13, 3M, 13A, V-LOCK; Connector Type A:IEC 60320 C13; Connector Type B:Mains Plug, USA, NEMA 5-15P; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:White; Product Range:-; SVHC:No SVHC (12-Jan-2017); Current Rating

    44 in stock

    + Check Stock & Lead Times

    44 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £12.02 5+ £11.25 10+ £10.47 25+ £9.76 50+ £9.42 100+ £8.37 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2043
    6051.2043 - Mains Power Cord, IEC 60320 C19, Mains Plug, Euro, 6.56 ft, 2 m, Black

    2064386

    SCHURTER - Mains Power Cord, IEC 60320 C19, Mains Plug, Euro, 6.56 ft, 2 m, Black

    LEAD, V-LOCK, EU PLUG, C19, 2M, BLK; Connector Type A:IEC 60320 C19; Connector Type B:Mains Plug, Euro; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Power;

    31 in stock

    + Check Stock & Lead Times

    26 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    5 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 40 will be available for delivery on 21-Mar-2018
  • 40 will be available for delivery on 26-Jun-2018
  • More stock available week commencing 02/07/18

    Each

    1+ £9.90 5+ £9.46 10+ £9.02 25+ £8.41 50+ £8.12 100+ £7.21 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2047
    6051.2047 - Mains Power Cord, IEC 60320 C19, IEC 60320 C20, 6.56 ft, 2 m, Black

    2064389

    SCHURTER - Mains Power Cord, IEC 60320 C19, IEC 60320 C20, 6.56 ft, 2 m, Black

    EXTENSION LEAD, V-LOCK, C19, 2M, BLK; Connector Type A:IEC 60320 C19; Connector Type B:IEC 60320 C20; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Power; C

    34 in stock

    + Check Stock & Lead Times

    6 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    28 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 40 will be available for delivery on 13-Jun-2018
  • More stock available week commencing 02/07/18

    Each

    1+ £10.89 5+ £10.36 10+ £9.83 25+ £9.38 50+ £8.85 100+ £7.86 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2041
    6051.2041 - Mains Power Cord, IEC 60320 C19, Mains Plug, USA, NEMA 5-15P, 6.56 ft, 2 m, Black

    2064385

    SCHURTER - Mains Power Cord, IEC 60320 C19, Mains Plug, USA, NEMA 5-15P, 6.56 ft, 2 m, Black

    LEAD, V-LOCK, US PLUG, C19, 2M, BLK; Connector Type A:IEC 60320 C19; Connector Type B:Mains Plug, USA, NEMA 5-15P; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly

    14 in stock

    + Check Stock & Lead Times

    14 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 3 will be available for delivery on 21-Mar-2018
  • 120 will be available for delivery on 13-Jun-2018
  • More stock available week commencing 02/07/18

    Each

    1+ £8.40 5+ £8.34 10+ £8.27 25+ £7.93 50+ £7.57 100+ £7.21 More Pricing...

    Add
    Min: 1 Mult: 1
    6051.2131
    6051.2131 - Mains Power Cord, IEC 60320 C19, Mains Plug, USA, NEMA 5-15P, 9.8 ft, 3 m, White

    2356678

    SCHURTER - Mains Power Cord, IEC 60320 C19, Mains Plug, USA, NEMA 5-15P, 9.8 ft, 3 m, White

    POWER LEAD, IEC, C19, 3M, 15A, V-LOCK; Connector Type A:IEC 60320 C19; Connector Type B:Mains Plug, USA, NEMA 5-15P; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:White; Product Range:-; SVHC:No SVHC (12-Jan-2017); Current Rating

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £16.83 5+ £15.75 10+ £14.66 25+ £14.31 50+ £11.73

    Add
    Min: 1 Mult: 1

    Related Products
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
    DC11.0001.001.21
    DC11.0001.001.21 - Power Entry Connector, DC11 Series, Plug, 250 VAC, 12 A, Panel Mount, Quick Connect

    2336424

    SCHURTER - Power Entry Connector, DC11 Series, Plug, 250 VAC, 12 A, Panel Mount, Quick Connect

    POWER ENTRY, INLET, V-LOCK, 12A, 250VAC; Product Range:DC11 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:12A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (12-Jan-2017); Contact Termination:Quick Conn

    49 in stock

    + Check Stock & Lead Times

    49 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/04/18

    Each

    1+ £9.09 5+ £8.59 10+ £8.09 25+ £7.73 50+ £7.27 100+ £6.87 More Pricing...

    Add
    Min: 1 Mult: 1
    5130.0000.21
    5130.0000.21 - IEC Filter, 250 VAC, 16 A

    2356668

    SCHURTER - IEC Filter, 250 VAC, 16 A

    FILTER, INLET, IEC, 16A, 250VAC, V-LOCK; Voltage Rating:250VAC; Current Rating:16A; Product Range:5130 Series; SVHC:No SVHC (12-Jan-2017); Connector Mounting:Panel Mount; Contact Termination:Quick Connect; Contact Termination Type:Quick Connect; Gender:P

    35 in stock

    + Check Stock & Lead Times

    9 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    26 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 07/05/18

    Each

    1+ £12.63 5+ £12.38 10+ £12.13 25+ £11.62 50+ £11.12

    Add
    Min: 1 Mult: 1
    EC11.0001.001.21
    EC11.0001.001.21 - Power Entry Connector, EC11 Series, Plug, 250 VAC, 20 A, Panel Mount, Screw

    2336436

    SCHURTER - Power Entry Connector, EC11 Series, Plug, 250 VAC, 20 A, Panel Mount, Screw

    POWER ENTRY, INLET, V-LOCK, 16A, 250VAC; Product Range:EC11 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; SVHC:No SVHC (12-Jan-2017); Contact Termination:Screw

    34 in stock

    + Check Stock & Lead Times

    28 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    6 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/04/18

    Each

    1+ £9.95 5+ £9.76 10+ £9.56 25+ £9.17 50+ £8.77 100+ £8.59 More Pricing...

    Add
    Min: 1 Mult: 1
    GSF1.1201.31.21
    GSF1.1201.31.21 - Power Entry Connector, GSF1 Series, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

    2336445

    SCHURTER - Power Entry Connector, GSF1 Series, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

    POWER ENTRY, INLET, GSF2 10A 250V; Product Range:GSF1 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (12-Jan-2017); Contact Termination:Quick Connect; O

    24 in stock

    + Check Stock & Lead Times

    4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    20 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 30/04/18

    Each

    1+ £2.29 15+ £2.20 25+ £2.10 50+ £1.98 100+ £1.85 250+ £1.67 More Pricing...

    Add
    Min: 1 Mult: 1
    EC12.2201.001.21
    EC12.2201.001.21 - Power Entry Connector, EC12 Series, Plug, 250 VAC, 16 A, Panel Mount, Quick Connect

    2356676

    SCHURTER - Power Entry Connector, EC12 Series, Plug, 250 VAC, 16 A, Panel Mount, Quick Connect

    FILTER, INLET, IEC, 16A, 250VAC, V-LOCK; Product Range:EC12 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:16A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (12-Jan-2017); Contact Termination:Quick Conn

    6 in stock

    + Check Stock & Lead Times

    5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 20 will be available for delivery on 17-Apr-2018
  • More stock available week commencing 30/04/18

    Each

    1+ £46.69 5+ £44.65 10+ £42.60 25+ £40.56

    Add
    Min: 1 Mult: 1
    DC12.5202.001.21
    DC12.5202.001.21 - Power Entry Connector, DC12 Series, Plug, 250 VAC, 10 A, Panel Mount, Screw

    2356675

    SCHURTER - Power Entry Connector, DC12 Series, Plug, 250 VAC, 10 A, Panel Mount, Screw

    FILTER, INLET, IEC, 10A, 250VAC, V-LOCK; Product Range:DC12 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; SVHC:No SVHC (12-Jan-2017); Contact Termination:Screw; Filter Term

    4 in stock

    + Check Stock & Lead Times

    4 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 23/04/18

    Each

    1+ £27.76 5+ £25.41 10+ £23.06 25+ £18.75

    Add
    Min: 1 Mult: 1
    5707.0603.313.21
    5707.0603.313.21 - Power Entry Connector, 5707 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

    2356672

    SCHURTER - Power Entry Connector, 5707 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

    FILTER, INLET, IEC, 6A, 250VAC, V-LOCK; Product Range:5707 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:6A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (12-Jan-2017); Contact Termination:Quick Connec

    1 in stock

    + Check Stock & Lead Times

    1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 23/04/18

    Each

    1+ £13.93 5+ £13.17 10+ £12.37 25+ £12.14 50+ £12.13 100+ £12.12 150+ £12.11 More Pricing...

    Add
    Min: 1 Mult: 1
    5130.0300.21
    5130.0300.21 - IEC Filter, 250 VAC, 16 A

    2356669

    SCHURTER - IEC Filter, 250 VAC, 16 A

    FILTER, INLET, IEC, 16A, 250VAC, V-LOCK; Voltage Rating:250VAC; Current Rating:16A; Product Range:5130 Series; SVHC:No SVHC (12-Jan-2017); Connector Mounting:Panel Mount; Contact Termination:Quick Connect; Contact Termination Type:Quick Connect; Gender:P

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 17 will be available for delivery on 14-Mar-2018
  • More stock available week commencing 07/05/18 Contact me when back in stock

    Each

    1+ £14.01 5+ £13.73 10+ £13.45 25+ £13.17 50+ £12.89

    Add
    Min: 1 Mult: 1
    4707.2000.21
    4707.2000.21 - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

    2336417

    SCHURTER - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

    POWER ENTRY, INLET, V-LOCK, 10A, 250VAC; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (12-Jan-2017); Contact Termination:Quick Connect

    No Longer Manufactured