Low

UNITED CHEMI-CON  ESMG6R3ELL471MF11D  ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 6.3V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNITED CHEMI-CON
  • Order Code: 1367510
  • Manufacturer Part No ESMG6R3ELL471MF11D

Product Information


  • Capacitance: 470µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 6.3mm
  • ESR: -
  • Height: 11mm
  • Lead Spacing: 2.5mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: SMG Series
  • Voltage Rating: 6.3V

Availability

Availability:  22

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 115 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.156

Buy

Price

Quantity List Price
1 - 49 £0.156
50 - 99 £0.108
100 - 499 £0.068
500 - 999 £0.052
1000 - 1999 £0.043
2000+ £0.042

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .00068
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
1899751
UVR0J471MED1TD

UVR0J471MED1TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 6.3V, 20%, RADIAL

3,578

Price for: Cut Tape 1

1+ £0.08 10+ £0.075 25+ £0.049 50+ £0.041 more…

Buy

US Stock  

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    Supplier lead time 29 weeks
1822648
UVZ0J471MED1TD

UVZ0J471MED1TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 6.3V, 20%, RADIAL

3,880

Price for: Cut Tape 1

1+ £0.093 10+ £0.087 25+ £0.057 50+ £0.048 more…

Buy

US Stock  

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    Supplier lead time 29 weeks
2346250
6.3YXJ470M6.3X11

6.3YXJ470M6.3X11

RUBYCON

CAP, ALU ELEC, 470UF, 6.3V, RAD

3,008

Price for: Each 1

1+ £0.106 10+ £0.0946 50+ £0.0832 100+ £0.0725 more…

Buy
  • 93 in stock for next day delivery (Liege stock)
  • 2,915 in stock for next day delivery (UK stock)

see cut-off times

 
Check more stock
    Supplier lead time 24 weeks
2346431
6.3ZLJ470M6.3X11

6.3ZLJ470M6.3X11

RUBYCON

CAP, ALU ELEC, 470UF, 6.3V, RAD

Awaiting Delivery

Price for: Each 1

1+ £0.116 10+ £0.105 50+ £0.0936 100+ £0.0828 more…

Buy
 
Check more stock
  • 3,794 will be available for delivery on 29-May-2015
  • Supplier lead time 24 weeks
Contact me when back in stock
8127174
6.3ZLH470MEFC6.3X11

6.3ZLH470MEFC6.3X11

RUBYCON

CAP, ALU ELEC, 470UF, 6.3V, RAD

Awaiting Delivery

Price for: Each 1

1+ £0.426 50+ £0.34 100+ £0.278 500+ £0.265 more…

Buy
 
Check more stock
  • 6,000 will be available for delivery on 17-Apr-2015
  • 4,000 will be available for delivery on 08-May-2015
  • 2,000 will be available for delivery on 12-Jun-2015
  • Supplier lead time 24 weeks
Contact me when back in stock
1848526
ECA-0JHG471

ECA-0JHG471

PANASONIC

CAP, ALU ELEC, 470UF, 6.3V, RAD

1,502

Price for: Each 1

5+ £0.157 50+ £0.132 100+ £0.0869 500+ £0.07 more…

Buy
  • 24 in stock for next day delivery (Liege stock)
  • 1,478 in stock for next day delivery (UK stock)

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
1848481
ECA-0JM471

ECA-0JM471

PANASONIC

CAP, ALU ELEC, 470UF, 6.3V, RAD

780

Price for: Each 1

5+ £0.114 50+ £0.0988 100+ £0.0611 500+ £0.0484 more…

Buy
  • 100 in stock for next day delivery (Liege stock)
  • 680 in stock for next day delivery (UK stock)

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought