2013/06/20

Spotted an Error? Print Page Share this page

TXC - AS-16.9344MAHH-B - CRYSTAL, 16.9344MHZ, HC-49S

TXCAS-16.9344MAHH-B
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TXC
Order Code:
2142504
Manufacturer Part No:
AS-16.9344MAHH-B

Technical Data Sheet (1.27MB) EN
Technical Data Sheet (1.27MB) EN

Product Information
  • CRYSTAL, 16.9344MHZ, HC-49S
  • Frequency: 16.9344MHz
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 15pF
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • Crystal Mounting Type: Through Hole
  • Crystal Case Type: HC-49S
Find Similar Products grouped by common attributes

Availability

Availability: 484

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.

Delivery Charge: £15.95 once per order.
3 days delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.47  

  1. Qty

Price

Qty List Price
1  - 9 £0.47
10  - 49 £0.392
50  - 99 £0.352
100  - 499 £0.313
500  - 999 £0.282
1000+  £0.258
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W 84N1044;

125 Price
For: 1 Each
1+
£113.52
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
PB-83E

GLOBAL SPECIALTIES

BREADBOARD, BACK PLATE & TERMINAL, 830 TIE POINT

Board Type:Breadboard / Solderless; Board Material:Plastic; External Height:177.8mm; External Width:101.6mm; Board Connector / Footprint:Binding Post;

10 Price
For: 1 Each
1+
£27.96
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TXC) OR (Crystals) OR (AS-16.9344MAHH-B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Crystals & Oscillators Ranges

Add Accessories

DURATOOL (FORMERLY FROM SPC) 4004
1 Each
£113.52
1 Each
£27.96