Low

7W-24.000MBA-T. - 

OSCILLATOR, 24MHZ, 7 X 5MM, CMOS

7W-24.000MBA-T. - OSCILLATOR, 24MHZ, 7 X 5MM, CMOS
7W-24.000MBA-T. - OSCILLATOR, 24MHZ, 7 X 5MM, CMOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7W-24.000MBA-T.
Order Code:
2419394
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24MHz
:
25ppm
:
SMD, 7mm x 5mm
:
3.3V
:
7W Series
:
-40°C
:
85°C
:
CMOS
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

46 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 09/07/18
£2.68 £ 2.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.68
10 + £2.33
50 + £2.04
100 + £1.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.