AVX

AVX Radial Leaded Automotive TransGuard® VR20AS

AVX Radial Leaded Automotive TransGuard® Varistors provide transient protection and EMI filtering. They are built for durability in harsh environments.

  • AEC Q200 Qualified
  • ESD rated to 25kV (HBM ESD Level 6)
  • EMI/RFI attenuation in off state
  • Excellent current and energy handling
  • Radial configuration

Product Description

AVX Radial Leaded Automotive TransGuard® Varistors provide transient protection and EMI filtering. They are built for durability in harsh environments.
TransGuard varistors are the ideal choice for harsh environment applications and applications where a radial component is preferred.

Thanks to EMI/RFI attenuation in the off state this component combines the circuit protection and EMI/RFI attenuation function into a single highly reliable device.

Applications

Harsh environment DC Motors Water pump Fuel Pump Renewable energy Relays and more.

Standards

AEC Q200 Qualified ESD rated to 25kV (HBM ESD Level 6).

Other features

Operating temp: -55 to +125°C; Radial leaded configuration; Multiple strikes capability; Bi-directional; Enhanced mechanical resistance.

Product series
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
VR20AS26F540R
VR20AS26F540R - TVS Varistor, 18 V, 26 V, TransGuard Series, 54 V, Radial Leaded, Multilayer Varistor (MLV)

2408394

AVX - TVS Varistor, 18 V, 26 V, TransGuard Series, 54 V, Radial Leaded, Multilayer Varistor (MLV)

VARISTOR, 33V, 54V, RADIAL; Voltage Rating VAC:18V; Voltage Rating V DC:26V; Product Range:TransGuard Series; Clamping Voltage Vc Max:54V; Varistor Case Style:Radial Leaded; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:200A; Opera

1,001 in stock

+ Check Stock & Lead Times

3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

998 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 05/11/18

Each

1+ £0.838 50+ £0.495 100+ £0.476 250+ £0.475 500+ £0.474 1000+ £0.473 5000+ £0.472 10000+ £0.471 More Pricing...

Add
Min: 1 Mult: 1
VR20AS18J390R
VR20AS18J390R - TVS Varistor, 13 V, 18 V, TransGuard Series, 42 V, Radial Leaded, Multilayer Varistor (MLV)

2408393

AVX - TVS Varistor, 13 V, 18 V, TransGuard Series, 42 V, Radial Leaded, Multilayer Varistor (MLV)

VARISTOR, 25.5V, 42V, RADIAL; Voltage Rating VAC:13V; Voltage Rating V DC:18V; Product Range:TransGuard Series; Clamping Voltage Vc Max:42V; Varistor Case Style:Radial Leaded; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:500A; Ope

901 in stock

+ Check Stock & Lead Times

901 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 05/11/18

Each

1+ £0.569 50+ £0.509 100+ £0.506 250+ £0.503 500+ £0.50 1000+ £0.498 5000+ £0.495 10000+ £0.492 More Pricing...

Add
Min: 1 Mult: 1
VR20AS48H101R
VR20AS48H101R - TVS Varistor, 34 V, 48 V, TransGuard Series, 100 V, Radial Leaded, Multilayer Varistor (MLV)

2408396

AVX - TVS Varistor, 34 V, 48 V, TransGuard Series, 100 V, Radial Leaded, Multilayer Varistor (MLV)

VARISTOR, 62V, 100V, RADIAL; Voltage Rating VAC:34V; Voltage Rating V DC:48V; Product Range:TransGuard Series; Clamping Voltage Vc Max:100V; Varistor Case Style:Radial Leaded; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:250A; Ope

479 in stock

+ Check Stock & Lead Times

479 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 05/11/18

Each

1+ £0.736 50+ £0.662 100+ £0.581 250+ £0.517 500+ £0.507 1000+ £0.497 5000+ £0.492 More Pricing...

Add
Min: 1 Mult: 1
VR20AS26H560R
VR20AS26H560R - TVS Varistor, 18 V, 26 V, TransGuard Series, 60 V, Radial Leaded, Multilayer Varistor (MLV)

2408395

AVX - TVS Varistor, 18 V, 26 V, TransGuard Series, 60 V, Radial Leaded, Multilayer Varistor (MLV)

VARISTOR, 34.5V, 60V, RADIAL; Voltage Rating VAC:18V; Voltage Rating V DC:26V; Product Range:TransGuard Series; Clamping Voltage Vc Max:60V; Varistor Case Style:Radial Leaded; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:300A; Ope

932 in stock

+ Check Stock & Lead Times

932 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 05/11/18

Each

1+ £0.644 50+ £0.522 100+ £0.493 250+ £0.492 500+ £0.491 1000+ £0.49 5000+ £0.489 10000+ £0.488 More Pricing...

Add
Min: 1 Mult: 1