Low

TLRK1100C(T11) - 

LED, Red, SMD, 2.4mm, 20 mA, 2.1 V, 638 nm

TLRK1100C(T11) - LED, Red, SMD, 2.4mm, 20 mA, 2.1 V, 638 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLRK1100C(T11)
Order Code:
1684613
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
SMD
:
2.4mm
:
20mA
:
2.1V
:
638nm
:
300mcd
:
120°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true