TI LDC1000 Inductance to Digital Converter
Enabling contactless, magnet-free measuring of a metal or conductive targets, delivering greater performance, reliability & flexibility for less power and cost.
- Sub-micron resolution in position-sensing
- Dust immune contactless sensing
- Allows sensors to be placed away from PCBs
- Uses low-cost sensors & targets – no magnets
- Supports pressed foil/conductive ink targets

Product Description
Inductive Sensing is a contactless, magnet-free short-range sensing technology that provides a low-cost, high-resolution sensing solution of conductive targets even in the presence of dust, dirt, oil, and moisture. Perfect for hostile environments and industrial applications this highly reliable sensing technology utilizes coils and springs as inductive sensors creating an ultra-low cost system solution allowing precision measurements of linear/angular position, displacement, motion, compression, vibration, metal composition, and much more.
The LDC1000 is the world’s first inductance-to-digital converter, offering the benefits of inductive sensing in a low-power, small-footprint package. The product is available in a SON-16 package and offers several modes of operation. Making active use of modern technologies the LDC1000 supports both pressed foil and conductive ink targets and allows sensors to be placed remote from electronics where PCBS are unable to be placed while an SPI interface simplifies connection to an MCU.
While ideal for industrial environments and applications with sub-micron resolution in position-sensing applications with 16-bit resonance impedance and 24-bit inductance values, small size and tiny power demands (<8.5 mW during standard operation & <1.25 mW in standby) provides flexibility for portable devices such as games controls.
World First!
The LDC1000 is the world’s first inductance-to-digital converter, offering the benefits of inductive sensing in a low-power, small-footprint package. The product is available in a SON-16 package and offers several modes of operation.
Rugged & Reliable
This contactless, magnet-free short-range sensing technology provides a low-cost, high-resolution sensing solution of conductive targets even in the presence of dust, dirt, oil, and moisture. Perfect for hostile environments, industrial applications or anywhere where reliability is key.
Incredible Flexibility
Able to operate remotely of electronics this contactless system is designed for applications including; Drive-by-Wire Systems; Gear-Tooth Counting; Flow Meters; Push-Button Switches; Notebook Computers; Game Controllers; Multi-Function Printers; Digital Cameras and Medical Devices.