Logo

Tracopower THV Series High Voltage DC/DC converter

Traco Power offers its THV/SHV series DC/DC converters running at 2-3 watts. They are regulated miniature high-voltage power modules using SMD and hybrid technology.

  • Ultra-compact high voltage converter up to 2000 VDC
  • Full SMD design with ceramic capacitors for high reliability
  • Positive or negative polarity models
  • Very low electromagnetic interference
  • Excellent output stability

Product Description

The THV/SHV series DC/DC converters from Traco Power are regulated miniature high-voltage power modules using SMD and hybrid technology.

They are designed for PCB mounting (THV series) or chassis mounting (SHV series).
The use of high-stability components guarantees a minimal temperature drift and a very stable output voltage.

The converters run at 2-3 watts and output voltage is adjustable from 0 to 100% by external resistor or reference voltage. Ripple and noise typically amount to less than 30mV peak-to-peak.

The operating temperature ranges from -10°C to +60°C derating above +50°C derating 4%/K.
Efficiency is rated at 60-65% and the converters are supplied with metal casings (steel chrome-nickel plated).

Regulation specifications

Input variation: ± 0.03% max Load variation: ± 0.08% max.

Short circuits

Continuous protection is provided with automatic recovery.

Typical applications

Photomultiplier tubes gas chromatography analytical instruments and wherever where small size and high output voltage stability is requested.

Product Series
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
THV 12-1000P
THV 12-1000P - Non Isolated POL DC/DC Converter, High Voltage, 2 W, 0 V, 1 kV, 2 mA, Adjustable, SIP

2366152

TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 2 W, 0 V, 1 kV, 2 mA, Adjustable, SIP

DC/DC CONVERTER, 3W, 1KV, 0.002A; Output Power Max:2W; Output Voltage Min:0V; Output Voltage Max:1kV; Output Current Max:2mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:16.5V; Ap

15 in stock

+ Check Stock & Lead Times

15 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on 15-Jun-2018
  • More stock available week commencing 09/07/18

    Each

    1+ £223.00 5+ £215.00

    Add
    Min: 1 Mult: 1
    THV 12-180P
    THV 12-180P - Non Isolated POL DC/DC Converter, High Voltage, 2.7 W, 0 V, 180 V, 15 mA, Adjustable, SIP

    2366142

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 2.7 W, 0 V, 180 V, 15 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, 180V, 0.015A; Output Power Max:2.7W; Output Voltage Min:0V; Output Voltage Max:180V; Output Current Max:15mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2

    15 in stock

    + Check Stock & Lead Times

    15 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 06/08/18

    Each

    1+ £178.00 5+ £168.00 10+ £159.00

    Add
    Min: 1 Mult: 1
    THV 12-500P
    THV 12-500P - Non Isolated POL DC/DC Converter, High Voltage, 3 W, 0 V, 500 V, 6 mA, Adjustable, SIP

    2366148

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 3 W, 0 V, 500 V, 6 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, 500V, 0.006A; Output Power Max:3W; Output Voltage Min:0V; Output Voltage Max:500V; Output Current Max:6mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V;

    11 in stock

    + Check Stock & Lead Times

    3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    8 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 06/08/18

    Each

    1+ £283.00 5+ £265.00 10+ £250.00 25+ £237.00 50+ £227.00

    Add
    Min: 1 Mult: 1
    THV 12-1500P
    THV 12-1500P - Non Isolated POL DC/DC Converter, High Voltage, 1.95 W, 0 V, 1.5 kV, 1.3 mA, Adjustable, SIP

    2366154

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 1.95 W, 0 V, 1.5 kV, 1.3 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, 1.5KV, 0.0013A; Output Power Max:1.95W; Output Voltage Min:0V; Output Voltage Max:1.5kV; Output Current Max:1.3mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max

    12 in stock

    + Check Stock & Lead Times

    4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    8 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 06/08/18

    Each

    1+ £325.00 5+ £313.00

    Add
    Min: 1 Mult: 1
    THV 12-2000P
    THV 12-2000P - Non Isolated POL DC/DC Converter, High Voltage, 2 W, 0 V, 2 kV, 1 mA, Adjustable, SIP

    2366156

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 2 W, 0 V, 2 kV, 1 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, 2KV, 0.001A; Output Power Max:2W; Output Voltage Min:0V; Output Voltage Max:2kV; Output Current Max:1mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:16.5V; Ap

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 06/08/18 Contact me when back in stock

    Each

    1+ £296.00 5+ £285.00

    Add
    Min: 1 Mult: 1
    THV 12-1000N
    THV 12-1000N - Non Isolated POL DC/DC Converter, High Voltage, 2 W, 0 V, -1 kV, 2 mA, Adjustable, SIP

    2366153

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 2 W, 0 V, -1 kV, 2 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, -1KV, 0.002A; Output Power Max:2W; Output Voltage Min:0V; Output Voltage Max:-1kV; Output Current Max:2mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:16.5V;

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 5 will be available for delivery on 15-Jun-2018
  • More stock available week commencing 17/09/18 Contact me when back in stock

    Each

    1+ £222.00 5+ £213.00

    Add
    Min: 1 Mult: 1
    THV 12-300P
    THV 12-300P - Non Isolated POL DC/DC Converter, High Voltage, 3 W, 0 V, 300 V, 10 mA, Adjustable, SIP

    2366144

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 3 W, 0 V, 300 V, 10 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, 300V, 0.01A; Output Power Max:3W; Output Voltage Min:0V; Output Voltage Max:300V; Output Current Max:10mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V;

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 06/08/18 Contact me when back in stock

    Each

    1+ £178.00 5+ £168.00 10+ £159.00

    Add
    Min: 1 Mult: 1
    THV 12-180N
    THV 12-180N - Non Isolated POL DC/DC Converter, High Voltage, 2.7 W, 0 V, -180 V, 15 mA, Adjustable, SIP

    2366143

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 2.7 W, 0 V, -180 V, 15 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, -180V, 0.015A; Output Power Max:2.7W; Output Voltage Min:0V; Output Voltage Max:-180V; Output Current Max:15mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 06/08/18 Contact me when back in stock

    Each

    1+ £178.00 5+ £168.00 10+ £159.00

    Add
    Min: 1 Mult: 1
    THV 12-500N
    THV 12-500N - Non Isolated POL DC/DC Converter, High Voltage, 3 W, 0 V, -500 V, 6 mA, Adjustable, SIP

    2366151

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 3 W, 0 V, -500 V, 6 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, -500V, 0.006A; Output Power Max:3W; Output Voltage Min:0V; Output Voltage Max:-500V; Output Current Max:6mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 06/08/18 Contact me when back in stock

    Each

    1+ £273.00 5+ £263.00

    Add
    Min: 1 Mult: 1
    THV 12-350P
    THV 12-350P - Non Isolated POL DC/DC Converter, High Voltage, 2.45 W, 0 V, 350 V, 7 mA, Adjustable, SIP

    2366146

    TRACOPOWER - Non Isolated POL DC/DC Converter, High Voltage, 2.45 W, 0 V, 350 V, 7 mA, Adjustable, SIP

    DC/DC CONVERTER, 3W, 350V, 0.007A; Output Power Max:2.45W; Output Voltage Min:0V; Output Voltage Max:350V; Output Current Max:7mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:SIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 06/08/18 Contact me when back in stock

    Each

    1+ £178.00 5+ £168.00 10+ £159.00

    Add
    Min: 1 Mult: 1