TI Logo

TI Qi Compliant Wireless Power Solution

Wireless power solutions from Texas Instruments. Integrate wireless power technology into consumer electronics.

  • Widest range of transmitters
  • Industry’s first and smallest receivers
  • Patented system design
  • Robust and flexible architecture
TI Qi Compliant Wireless Power Solution

Product Description

Texas Instruments’ growing family of wireless power transmitters and receivers, all Wireless Power Consortium (WPC) Qi specification. The bq500410A and bq500211a transmitter managers offer intelligent control of the power transfer between a base station and mobile devices while, the bq5105x and bq5101x families of Qi-compliant integrated receivers provide a regulated DC output and digital-control feedback to the transmitter.

Since the release of the Wireless Power Consortium (WPC) specification it has become possible to have highly efficient charging between all Qi compliant systems.

A wireless power system consists of a charging pad (transmitter or primary) and receiver (secondary-side equipment). Coils in both the charging pad and the receiver are magnetically coupled when the two devices make contact. Power transfers from transmitter to receiver via coupled indicators (e.g. an air core transformer). The amount of power transferred is controlled by sending feedback communication (error signals) to the primary device to increase or decrease power. The transmitter coil is powered off most of the time, only occasionally waking to see if a receiver is present. When a receiver authenticates itself, the transmitter remains powered on. Meaning that a charging pad will only activate and charge another Qi device and will not over charge or over heat.

Only Charge What Needs Charging

Transmitters meets WPC 1.1 specifications with foreign object detection meaning you only charge your Wireless charged devices

Industry’s First and Smallest Receivers

Industry's First and Smallest Receivers

Universal Charging

The WPC are looking to create an industry standard for wireless charging like similar standards such as USB. Always at the cutting edge TI have produced this highly efficient patent family of products to keep your designs at the forefront of technology

Product Series
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
BQ51013BRHLT
BQ51013BRHLT - Wireless Power Receiver, Qi v1.0 Communication Protocol, 4 V to 10 V, QFN-20

2345643

TEXAS INSTRUMENTS - Wireless Power Receiver, Qi v1.0 Communication Protocol, 4 V to 10 V, QFN-20

IC, WIRELESS PWR RX, QI COMPLIANT, 20QFN; IC Function:Wireless Power Receiver; Supply Voltage Min:4V; Supply Voltage Max:10V; IC Package Type:QFN; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; Product

759 in stock

+ Check Stock & Lead Times

87 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

672 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 250 will be available for delivery on 30-May-2018
  • More stock available week commencing 23/07/18

    Each

    1+ £3.11 10+ £2.49 25+ £2.41 50+ £2.23 100+ £2.04 250+ £1.88 500+ £1.53 1000+ £1.45 More Pricing...

    Add
    Min: 1 Mult: 1
    BQ51013ARHLT
    BQ51013ARHLT - Wireless Power Receiver, Qi v1.0 Communication Protocol, 2 V to 10 V, QFN-20

    2146062

    TEXAS INSTRUMENTS - Wireless Power Receiver, Qi v1.0 Communication Protocol, 2 V to 10 V, QFN-20

    IC, WIRELESS PWR RX MGR, 20QFN; IC Function:Wireless Power Receiver; Supply Voltage Min:2V; Supply Voltage Max:10V; IC Package Type:QFN; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; Product Range:-;

    138 in stock

    + Check Stock & Lead Times

    138 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 18/06/18

    Each

    1+ £4.11 10+ £3.32 25+ £3.12 50+ £2.93 100+ £2.73 250+ £2.31 500+ £2.13 1000+ £1.95 More Pricing...

    Add
    Min: 1 Mult: 1
    BQ500210RGZT
    BQ500210RGZT - IC, WIRELESS PWR TX MGR, 48VQFN

    2146061

    TEXAS INSTRUMENTS - IC, WIRELESS PWR TX MGR, 48VQFN

    IC, WIRELESS PWR TX MGR, 48VQFN; Frequency Min:110kHz; Frequency Max:205kHz; RF / IF Modulation:-; Data Rate:-; Transmitting Current:-; RF IC Case Style:VQFN; No. of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Output Power (dBm):-; Sensi

    133 in stock

    + Check Stock & Lead Times

    133 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 30/07/18

    Each

    1+ £7.67 10+ £6.46 25+ £5.49 50+ £5.20 100+ £4.91 250+ £4.59 500+ £3.73 More Pricing...

    Add
    Min: 1 Mult: 1
    BQ500211RGZT
    BQ500211RGZT - Battery Charger, Wireless Power Transmitter, 3.6V input, VQFN-48

    2211371

    TEXAS INSTRUMENTS - Battery Charger, Wireless Power Transmitter, 3.6V input, VQFN-48

    WIRELESS POWER TRANSMITTER, 5V, 48QFN; Battery Type:-; Input Voltage:3.6V; Battery Charge Voltage:-; Charge Current Max:-; Battery IC Case Style:VQFN; No. of Pins:48Pins; No. of Series Cells:-; Operating Temperature Min:-40°C; Operating Temperature Max:1

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 18/06/18 Contact me when back in stock

    Each

    1+ £5.65 10+ £4.66 25+ £4.31 50+ £4.09 100+ £3.86 250+ £3.35 500+ £2.93 More Pricing...

    Add
    Min: 1 Mult: 1
    BQ500410ARGZT
    BQ500410ARGZT - IC, WIRELESS PWR TX, QI COMPLIANT, 48QFN

    2345642

    TEXAS INSTRUMENTS - IC, WIRELESS PWR TX, QI COMPLIANT, 48QFN

    IC, WIRELESS PWR TX, QI COMPLIANT, 48QFN; IC Function:Wireless Power Transmitter; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:VQFN; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Packaging:Each;

    No Longer Stocked

    BQ51013YFFT
    BQ51013YFFT - WIRELESS POWER RCVR, 28DSBGA

    1895363

    TEXAS INSTRUMENTS - WIRELESS POWER RCVR, 28DSBGA

    WIRELESS POWER RCVR, 28DSBGA; Frequency Min:-; Frequency Max:-; RF / IF Modulation:-; Sensitivity dBm:-; Data Rate:-; Receiving Current:-; Supply Voltage Min:4V; Supply Voltage Max:10V; RF Receiver Applications:Cell Phones, Digital Cameras, Portable Medi

    No Longer Stocked

    BQ500210EVM-689
    BQ500210EVM-689 - Evaluation Module, BQ500210 Qi Compliant Wireless Power Transmitter Manager

    2146057

    TEXAS INSTRUMENTS - Evaluation Module, BQ500210 Qi Compliant Wireless Power Transmitter Manager

    MOD, EVAL, WIRELESS POWER TX; Kit Application Type:Power Management; Silicon Manufacturer:Texas Instruments; Silicon Core Number:BQ500210; Application Sub Type:Wireless Power Transmitter; Kit Contents:Evaluation Module for bq500210; Product Range:-; SVHC

    No Longer Manufactured

    BQ51013AEVM-765
    BQ51013AEVM-765 - Evaluation Module, Wireless Power Receiver, BQ51013A, 5 V Power Supply, 1A

    2146059

    TEXAS INSTRUMENTS - Evaluation Module, Wireless Power Receiver, BQ51013A, 5 V Power Supply, 1A

    MOD, EVAL, WIRELESS POWER RX; Kit Application Type:Power Management; Silicon Manufacturer:Texas Instruments; Silicon Core Number:BQ51013; Application Sub Type:Wireless Power Receiver; Kit Contents:Evaluation Module for BQ51013; Product Range:-; SVHC:No S

    No Longer Manufactured