2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - ULN2803AN - DARLINGTON TRANSISTOR ARRAY

TEXAS INSTRUMENTSULN2803AN
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1652422
Manufacturer Part No:
ULN2803AN

Technical Data Sheet (378.03KB) EN
Technical Data Sheet (378.03KB) EN

Product Information
  • DARLINGTON TRANSISTOR ARRAY
  • Transistor Polarity: NPN
  • Collector Emitter Voltage V(br)ceo: 50V
  • DC Collector Current: 500mA
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • Transistor Case Style: DIP
  • No. of Pins: 18
  • MSL: (Not Applicable)
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 2803
  • Current Ic Continuous a Max: 500mA
  • IC Generic Number: 2803
  • Input Voltage Max: 5V
  • Logic Function Number: 2803
  • Module Configuration: Eight
  • No. of Transistors: 8
  • Operating Temperature Range: -40°C to +85°C
  • Output Current Max: 500mA
  • Output Voltage Max: 50V
  • Package / Case: DIP
  • Transistor Type: Power Darlington

Availability

1,263 in stock for next working day delivery (UK stock)
961 in stock for next working day delivery (EU stock)
see cut-off times
1263 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
961 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.78  

  1. Qty

Price

Qty List Price
1  - 24 £0.78
25  - 49 £0.66
50  - 99 £0.58
100  - 499 £0.38
500+  £0.37
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ULN2803APG

TOSHIBA

DARLINGTON ARRAY 8NPN, DIP18, 50V

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:760mW; DC Collector Current:123mA; DC Current Gain hFE:1000;

No Longer Manufactured Price
For: 1 Each
N/A
This product cannot be ordered
ULN2803A

STMICROELECTRONICS

DARLINGTON ARRAY 8NPN, 2803, DIP18

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:2.25W; DC Collector Current:500mA; DC Current Gain hFE:1000;

11072 in stock
cut-off times
6660 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4412 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.45
10+
£0.42
100+
£0.41
250+
£0.38
more...
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
2227MC-18-03-08-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 18WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

3920 in stock
cut-off times
2876 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1044 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.74
50+
£0.68
200+
£0.63
500+
£0.60
DIL 20 SMD M

FISCHER ELEKTRONIK

SOCKET, SMD, DIL-20

Connector Type:DIP; Series:DIL SMD; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

127 in stock
cut-off times
19 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
108 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.68
10+
£1.35
25+
£1.14
50+
£1.01
more...
818-AG11D-ESL-LF

TE CONNECTIVITY / AMP

SOCKET IC, DIL, 18WAY

Connector Type:DIP; Series:800; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

1568 in stock
cut-off times
256 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1312 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.45
60+
£1.39
240+
£1.33
480+
£1.23
more...
818-AG11D-LF

TE CONNECTIVITY

SOCKET IC, DIL, 0.3", 18WAY

Connector Type:DIP; Series:800; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

No Longer Manufactured Price
For: 1 Each
N/A
This product cannot be ordered
818-AG12D-ES-LF

TE CONNECTIVITY / AUGAT

SOCKET IC, DIL, 18WAY, PK26

Connector Type:DIP; Series:800; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

36 in stock
cut-off times
32 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Pack of 26
1+
£27.16
4+
£26.41
8+
£25.66
20+
£25.00
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Transistors - Bipolar (BJT) - Arrays) OR (ULN2803AN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Add Accessories

MULTICOMP 2227MC-18-03-08-F1
1 Each
£0.74
FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
£1.68
TE CONNECTIVITY / AMP 818-AG11D-ESL-LF
1 Each
£1.45

Similar Products

1 Each
£0.87
STMICROELECTRONICS ULN2803A
1 Each
£0.45