Low

ULN2003ANE4 - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

ULN2003ANE4 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULN2003ANE4
Order Code:
1210973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2003ANE4 is a 50V high-voltage, high-current Darlington Transistor Array. Each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • 500mA Rated collector current (single output)
  • High voltage output (50V)
  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
NPN
:
50V
:
-
:
500mA
:
1000hFE
:
DIP
:
16Pins
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

2,977 In stock

1,403 in stock for next day delivery (Liege stock)

1,574 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£0.54 £ 0.54
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.54
25 + £0.494
100 + £0.309
250 + £0.305
500 + £0.301
1000 + £0.224
5000 + £0.202
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.