Low

UCC28880D - 

AC/DC Converter IC, Buck, Buck-Boost, Flyback, Primary-Side Regulation, 30 VAC - 700 VAC, SOIC-7

UCC28880D - AC/DC Converter IC, Buck, Buck-Boost, Flyback, Primary-Side Regulation, 30 VAC - 700 VAC, SOIC-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28880D
Order Code:
2450175
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UCC28880D is a High Voltage Switcher for non-isolated AC/DC conversion, integrates the controller and a 700V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start up and operation directly from the rectified mains voltage. The low quiescent current of the device enables excellent efficiency. With the UCC28880D the most common converter topologies, such as buck, buck-boost and flyback can be built using a minimum number of external components. The UCC28880D incorporates a soft-start feature for controlled start up of the power stage which minimizes the stress on the power-stage components.
  • Integrated power MOSFET (switch) rated to 700V drain-to-source voltage
  • Integrated high-voltage current source for internal low-voltage supply generation
  • Soft-start
  • Self-biased switcher (start-up and operation directly from rectified mains voltage)
  • Supports buck, buck-boost and flyback topologies
  • <100µA Device quiescent current
  • Robust performance with inductor current runaway prevention
  • Current limit, overload, output short-circuit and over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Metering, Consumer Electronics, Automation & Process Control, Signal Processing, LED Lighting

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
30V
:
700V
:
SOIC
:
7Pins
:
-
:
Buck, Buck-Boost, Flyback
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.