2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UCC27424P - DRIVER, MOSFET DUAL, 27424, PDIP8

TEXAS INSTRUMENTSUCC27424P
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
8462739
Manufacturer Part No:
UCC27424P

Technical Data Sheet (1.22MB) EN
Technical Data Sheet (1.22MB) EN

Product Information
  • DRIVER, MOSFET DUAL, 27424, PDIP8
  • Device Type: MOSFET
  • Module Configuration: Low Side
  • Peak Output Current: 4A
  • Supply Voltage Min: 4V
  • Supply Voltage Max: 15V
  • Driver Case Style: DIP
  • No. of Pins: 8
  • Input Delay: 25ns
  • Output Delay: 35ns
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 105°C
  • MSL: (Not Applicable)
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 27424
  • IC Generic Number: 27424
  • No. of Channels: 2
  • No. of Drivers: 2
  • No. of Outputs: 2
  • Operating Temperature Range: -40°C to +105°C
  • Output Current: 4A
  • Output Resistance: 30ohm
  • Output Source Current Min: 4A
  • Output Voltage: 330mV
  • Output Voltage Max: 450mV
  • Package / Case: PDIP
  • Power Dissipation Pd: 350mW
  • Supply Voltage Range: 4V to 15V
  • Termination Type: Through Hole
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

477 / UK1

Availability

289 in stock for next working day delivery (UK stock)
see cut-off times
289 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.17  

  1. Qty

Price

Qty List Price
1  - 9 £2.17
10  - 99 £1.48
100+  £0.92
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
2227MC-08-03-18-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

27314 in stock
cut-off times
27159 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
155 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.41
50+
£0.37
200+
£0.36
500+
£0.35
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

8 in stock
cut-off times
8 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£61.60
5+
£57.94
10+
£54.92
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (MOSFET Drivers) OR (UCC27424P)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.41
1 Reel
£61.60