2014/04/24

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UC2901N. - ISOLATED FEEDBACK GENERATOR, 14DIP

TEXAS INSTRUMENTSUC2901N.
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
2296071
Manufacturer Part No:
UC2901N.

Technical Data Sheet (593.98KB) EN
Technical Data Sheet (593.98KB) EN

Product Information
  • ISOLATED FEEDBACK GENERATOR, 14DIP
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 40V
  • Digital IC Case Style: DIP
  • No. of Pins: 14
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • Packaging: Each
  • MSL: MSL 1 - Unlimited
  • SVHC: No SVHC (16-Dec-2013)
Find Similar Products grouped by common attributes

Availability

39 in stock for next working day delivery (UK stock)
see cut-off times
39 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.87  

  1. Qty

Price

Qty List Price
1+  £4.87
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
14-3518-10

ARIES

SOCKET, DIP, 14WAY

Connector Type:DIP; Series:518; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

786 in stock
cut-off times
65 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
721 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.89
25+
£0.82
100+
£0.46
300+
£0.414
more...
1-1825094-3

TE CONNECTIVITY

DIP SOCKET, 14POS, THROUGH HOLE

Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

491 Price
For: 1 Each
1+
£1.60
10+
£1.45
50+
£1.31
100+
£1.24
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
110-13-314-41-001000

MILL MAX

DIP SOCKET, 14POS, THROUGH HOLE

Connector Type:DIP Socket; Series:-; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

2819 Price
For: 1 Each
1+
£1.56
10+
£1.29
50+
£1.08
100+
£0.959
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Isolated Feedback Generators) OR (UC2901N.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

ARIES
14-3518-10
1 Each
£0.89
 
 

TE CONNECTIVITY
1-1825094-3
1 Each
£1.60
 
 

MILL MAX
110-13-314-41-001000
1 Each
£1.56
 

 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics