Low

TEXAS INSTRUMENTS  UC2854DW  PFC PRE-REGULATOR, 35V, 16-SOIC

TEXAS INSTRUMENTS UC2854DW
Manufacturer Part No:
UC2854DW
Order Code:
1575778
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

UVLO:
16V
Supply Voltage Min:
15V
Supply Voltage Max:
35V
Startup Current:
1.5mA
Operating Supply Current:
10mA
Controller IC Case Style:
SOIC
No. of Pins:
16Pins
Duty Cycle (%):
95%
Frequency:
200kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Similar Products