Low

TPS82740ASIPT - 

Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA, Micro SIP

TPS82740ASIPT - Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA, Micro SIP
TPS82740ASIPT - Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA, Micro SIP
TPS82740ASIPT - Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA, Micro SIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS82740ASIPT
Order Code:
2434675
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
1.8V
:
2.5V
:
200mA
:
-
:
Micro SIP
:
2.2V
:
5.5V
:
-
:
1mm
:
2.95mm
:
2.35mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS82740ASIPT is a MicroSIP™ Non-isolated Step-down Converter Module for low power applications. The 200mA module includes the switching regulator, inductor and input/output capacitors. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. The input voltage range up to 5.5V also allows operation from an USB port and thin-film solar modules. The output voltage is user selectable by three voltage select pins. Once the battery voltage comes close to the output voltage (close to 100% duty cycle), the device enters no ripple 100% mode operation preventing an increase of output voltage ripple. In this case the device stops switching and the output is connected to the input voltage.
  • 360nA Typical quiescent current
  • Up to 90% efficiency at 10µA output current
  • Pin selectable output voltages in 100mV steps
  • Integrated slew rate controlled load switch
  • RF friendly DCS-control
  • Low output voltage ripple
  • Automatic transition to no ripple 100% mode

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

500 will be available for delivery on 27-Oct-2018

More stock available week commencing 25/03/19

Contact me when back in stock

£2.96 £ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.96
10 + £2.37
25 + £2.18
50 + £2.08
100 + £1.84
500 + £1.40
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.