Low

TPS79328DBVRG4 - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.8Vout, 200mAout, SOT-23-5

TPS79328DBVRG4 - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.8Vout, 200mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS79328DBVRG4
Order Code:
1287687
Product Range
2.8V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79328DBVRG4 is a 2.8V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low-dropout (LDO) voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.
  • 70dB at 10kHz High PSRR
  • 32µVrms Low noise
  • Fast start-up time (50µs)
  • Green product and no Sb/Br

Applications

Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Wireless, Power Management

Product Information

:
Fixed
:
2.7V
:
5.5V
:
2.8V
:
-
:
-
:
200mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
2.8V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5,022 in stock

Each (Supplied on Cut Tape)

5+ £0.383 50+ £0.338 100+ £0.207 250+ £0.204 500+ £0.20 1000+ £0.137 5000+ £0.13 10000+ £0.123 More Less

1,584 in stock

Each (Supplied on Cut Tape)

5+ £0.527 50+ £0.467 100+ £0.30 250+ £0.259 500+ £0.218 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1287687RL Check stock
Reel in 3000/reel:2437833 Check stock

1,724 In stock

1,143 in stock for next day delivery (Liege stock)

581 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,000 will be available for delivery on 15-Jul-2018

More stock available week commencing 03/09/18
£0.53 £ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.53
50 + £0.463
100 + £0.298
250 + £0.297
500 + £0.295
1000 + £0.216
2500 + £0.202
5000 + £0.194
Also available on  Reel  in 3000/reel: 2437833
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 03/09/18
Quantity List Price
3000 + £0.182
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1287687) x 0.53 = £0.53
Total Price: £0.53
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.