Low

TEXAS INSTRUMENTS  TPS79133DBVT.  IC, LDO VOLT REG, 3.3V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS TPS79133DBVT.
Manufacturer Part No:
TPS79133DBVT.
Order Code:
2419377
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
50mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00029

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 0.1A, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

3,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ £0.455 9000+ £0.441 24000+ £0.431

Buy

LDO VOLTAGE REGULATOR, 3.3V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

489:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.11 10+ £0.964 100+ £0.74 500+ £0.654 more…

Buy

Fixed LDO Voltage Regulator, 7913, 2.7V to 5.5V, 50mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ £0.375

Buy

Associated Products