Low

TPS76150DBVT. - 

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

TPS76150DBVT. - LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76150DBVT.
Order Code:
2419376

Product Information

:
Fixed
:
5.38V
:
16V
:
5V
:
-
:
-
:
100mA
:
170mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
5V 100mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

2,255 in stock

Each (Supplied on Cut Tape)

1+ £1.01 10+ £0.906 25+ £0.871 100+ £0.708 more…

TEXAS INSTRUMENTS

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23, FULL REEL

3,000 in stock

Related Searches

 

24 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 29/01/18
£1.16 £ 1.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.16
10 + £1.04
25 + £1.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.