Low

TEXAS INSTRUMENTS  TPS715A01DRBT.  ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 80mA, SON8

TEXAS INSTRUMENTS TPS715A01DRBT.
Manufacturer Part No:
TPS715A01DRBT.
Order Code:
2419358
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
24V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
15V
Output Current:
80mA
Dropout Voltage Vdo:
670mV
LDO Regulator Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000659

Associated Products