Low

TPS62231DRYT - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.05V-6V In, 1.8V And 0.5A Out, SON-6

TPS62231DRYT - Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.05V-6V In, 1.8V And 0.5A Out, SON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62231DRYT
Order Code:
1735598RL

Product Overview

The TPS62231DRYT is a synchronous Step-down DC-to-DC Converter supports up to 500mA output current and allows the use of tiny chip inductors and capacitors. With a wide input voltage range of 2.05 to 6V, the device supports applications powered by li-ion batteries with extended voltage range. The minimum input voltage of 2.05V allows as well the operation from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1 to 3.3V. The TPS6223x series features switch frequency up to 3.8MHz. At medium to heavy loads, the converter operates in pulse width modulation (PWM) mode and automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. Because of its excellent power supply rejection ratio (PSRR) and AC load regulation performance, the device is also suitable to replace linear regulators to obtain better power conversion efficiency.
  • Up to 94% efficiency
  • Excellent AC and transient load regulation
  • Optimized power-save mode for low output ripple voltage
  • Forced PWM mode operation
  • Soft-start with typical 100µs start-up time
  • 100% Duty cycle for lowest dropout
  • Green product and no Sb/Br

Applications

Audio, Portable Devices, Wireless, Consumer Electronics, Communications & Networking, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.05V
:
6V
:
SON
:
6Pins
:
500mA
:
1.8V
:
3MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1735598 Check stock

401 In stock

145 in stock for next day delivery (Liege stock)

256 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.40 £ 1.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.40
25 + £1.15
50 + £1.05
100 + £0.949
250 + £0.873
500 + £0.757
1000 + £0.521
2500 + £0.499
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1735598) x 1.4 = £14.00
Total Price: £14.00
10 (Re-reel 1735598RL) x 1.4 = £14.00
Total Price: £14.00
Choose your packaging preference
1735598
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.