Low

TEXAS INSTRUMENTS  TPS61161ADRVT  Led Driver, Boost (Step Up), PWM Dimming, 2.7V-18V in, 600kHz switch, 38V out, SON-6

TEXAS INSTRUMENTS TPS61161ADRVT
Manufacturer Part No:
TPS61161ADRVT
Order Code:
1735594
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS61161ADRVT is a white LED Driver with PWM brightness control. The boost converter runs at 600kHz fixed switching frequency to reduce output ripple, improve conversion efficiency and allows for the use of small external components. The default white LED current is set with the external sensor resistor Rset and the feedback voltage is regulated to 200mV, as shown in the typical application. During the operation, the LED current can be controlled by a pulse width modulation (PWM) signal applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In PWM dimming mode, the TPS61161A does not burst the LED current, therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61161A to prevent the output from exceeding the absolute maximum ratings during open LED conditions.
  • Built-in soft-start
  • Up to 90% efficiency
  • 200mV Reference voltage with ±2% accuracy
  • 20mA/channel LED current
  • Green product and no Sb/Br

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
38V
Driver Case Style:
SON
No. of Pins:
6Pins
Input Voltage Min:
2.7V
Input Voltage Max:
18V
Switching Frequency:
600kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • LED Lighting
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000628

Associated Products