Low

TPS61160ADRVT - 

Led Driver, Boost (Step Up), PWM Dimming, 2.7V-18V in, 600kHz switch, 38V/700mA out, SON-6

TPS61160ADRVT - Led Driver, Boost (Step Up), PWM Dimming, 2.7V-18V in, 600kHz switch, 38V/700mA out, SON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61160ADRVT
Order Code:
1735593RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
2.7V
:
18V
:
26V
:
120mA
:
600kHz
:
1Outputs
:
SMD
:
SON
:
6Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS61160ADRVT is a white LED Driver with PWM brightness control. The boost converter runs at 600kHz fixed switching frequency to reduce output ripple, improve conversion efficiency and allows for the use of small external components. The default white LED current is set with the external sensor resistor Rset and the feedback voltage is regulated to 200mV. During the operation, the LED current can be controlled by a pulse width modulation (PWM) signal applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In PWM dimming mode, it does not burst the LED current, therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61160A to prevent the output from exceeding the absolute maximum ratings during open LED conditions.
  • PWM interface for brightness control
  • Built-in soft-start
  • Up to 90% efficiency
  • 200mV Reference voltage with ±2% accuracy
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, LED Lighting, Sensing & Instrumentation

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,888 in stock

Each (Supplied on Cut Tape)

1+ £0.938 25+ £0.821 50+ £0.726 100+ £0.63 250+ £0.593 500+ £0.555 1000+ £0.439 2500+ £0.384 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1735593 Check stock
Reel in 250/reel:2437667 Check stock

709 In stock

709 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/10/18
£0.869 £ 0.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.15
10 + £0.869
25 + £0.821
50 + £0.723
100 + £0.624
Also available on  Reel  in 250/reel: 2437667
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 22/10/18
Quantity List Price
750 + £0.41
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1735593) x 0.869 = £8.69
Total Price: £8.69
10 (Re-reel 1735593RL) x 0.869 = £8.69
Total Price: £8.69
Choose your packaging preference
1735593
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.