Low

TEXAS INSTRUMENTS  TPS60402DBVT.  CHARGE PUMP INVERTER, 5-SOT-23

TEXAS INSTRUMENTS TPS60402DBVT.
Manufacturer Part No:
TPS60402DBVT.
Order Code:
2419375
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.6V
Input Voltage Max:
5.25V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
60mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.25V
Adjustable Output Voltage Max:
-1.6V
Topology:
Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000191

Associated Products