Low

TPS54620RGYT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 800mV-15Vout, 6Aout, QFN-14

TPS54620RGYT - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 800mV-15Vout, 6Aout, QFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54620RGYT
Order Code:
1735592
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54620RGYT is a 17V 6A Synchronous Step-down SWIFT™ Converter optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through current mode control, which reduces component count and by selecting a high switching frequency, reducing the inductor's footprint. The output voltage start-up ramp is controlled by the SS/TR pin which allows operation as either a standalone power supply or in tracking situations. Power sequencing is also possible by correctly configuring the enable and the open drain power good pins. Cycle-by-cycle current limiting on the high-side FET protects the device in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. There is also a low-side sinking current limit which turns off the low-side MOSFET to prevent excessive reverse current. Thermal shutdown disables the part when die temperature exceeds thermal shutdown temperat
  • Integrated 26/19mR MOSFETs
  • Split power rail (1.6 to 17V on PVIN)
  • 200kHz to 1.6MHz Switching frequency
  • Synchronizes to external clock
  • 0.8V ±1% Voltage reference over-temperature
  • Low 2µA shutdown quiescent current
  • Monotonic start-up into pre-biased outputs
  • Adjustable slow start/power sequencing
  • Power good output monitor for under-voltage and overvoltage
  • Adjustable input under-voltage lockout
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Fibre Optics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
17V
:
1Outputs
:
QFN
:
14Pins
:
6A
:
800mV
:
15V
:
1.6MHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC CONVERTER, BUCK, 1.6MHZ, VQFN-14, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1735592RL Check stock
Reel in 250/reel:2437645 Check stock

482 In stock

482 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

250 will be available for delivery on 22-Jun-2018

More stock available week commencing 23/07/18
£5.25 £ 5.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.25
10 + £4.29
25 + £3.82
50 + £3.67
100 + £3.32
Also available on  Reel  in 250/reel: 2437645

500  In stock

 
Check stock location (important)

500 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
Quantity List Price
250 + £2.36
1250 + £2.32
2500 + £2.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1735592) x 5.25 = £5.25
Total Price: £5.25
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.