Low

TPS54428DDA - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-7Vout, 4Aout, PPAD-8

TPS54428DDA - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-7Vout, 4Aout, PPAD-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54428DDA
Order Code:
2078519
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54428DDA is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with networking home terminal. The TPS54428 enables system designers to complete the suite of various end-equipment power bus regulators with low component count and low standby current solution. The main control loop for the TPS54428 uses the D-CAP2™ mode control that provides a fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54428 to maintain high efficiency during lighter load conditions. The TPS54428 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 18V VIN input. The output voltage can be programmed between 0.76 and 7V.
  • D-CAP2™ mode enables fast transient response
  • Low output ripple and allows ceramic output capacitor
  • Highly efficient integrated FETs optimized for lower duty cycle applications
  • High initial bandgap reference accuracy
  • Adjustable soft-start
  • pre-biased soft-start
  • Cycle-by-cycle overcurrent limit
  • Auto-skip Eco-mode™ for high efficiency at light load
  • High efficiency, less than 10µA at shutdown
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
18V
:
1Outputs
:
SO PowerPAD
:
8Pins
:
4A
:
760mV
:
7V
:
650kHz
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

974 In stock

974 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
£1.68 £ 1.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.68
25 + £1.41
50 + £1.27
100 + £1.13
250 + £1.03
500 + £0.927
1000 + £0.768
2500 + £0.749
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.