Low

TPS54418RTET - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 4Aout, WQFN-16

TPS54418RTET - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 4Aout, WQFN-16
TPS54418RTET - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 4Aout, WQFN-16
TPS54418RTET - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 4Aout, WQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54418RTET
Order Code:
1735591
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54418RTET is a synchronous step-down Current-mode Converter with two integrated MOSFETs. The TPS54418 device enables small designs by integrating the MOSFETs, implementing current-mode control to reduce external component count, reducing inductor size by enabling up to 2MHz switching frequency. The TPS54418 device provides accurate regulation for a variety of loads with an accurate ±1% voltage reference (VREF) over temperature. Efficiency is maximized through the integrated 30mR MOSFETs and a 350µA typical supply current. Using the enable pin, shutdown supply current is reduced to 2µA by entering a shutdown mode. Undervoltage lockout is internally set at 2.6V, but can be increased by programming the threshold with a resistor network on the enable pin. The output voltage startup ramp is controlled by the soft-start pin. An open-drain power good signal indicates the output is within 93 to 107% of its nominal voltage.
  • Synchronizes to external clock
  • Adjustable soft-start/sequencing
  • Ultravoltage and overvoltage power good output
  • Low operating and shutdown quiescent current
  • Safe start-up into pre-biased output
  • Cycle-by-cycle current limit, thermal and frequency fold back protection
  • Two, 30mR (typical) MOSFETs for high-efficiency at 4A loads
  • 0.8V ±1% Voltage reference over temperature
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Synchronous Buck (Step Down)
:
2.95V
:
6V
:
1Outputs
:
WQFN
:
16Pins
:
4A
:
800mV
:
4.5V
:
2MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1735591RL Check stock
Reel in 250/reel:2437644 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2769407 - DC-DC Switching (Step Down) Regulator, Adjustable, 2 MHz, 2.95V-6Vin, 800 mV-4.5V/4 A out, WQFN-16

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1735591) x 2.85 = £2.85
Total Price: £2.85
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.