Low

TPS54325PWP - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2V-18Vin, 760mV-5.5Vout, 3Aout, HTSSOP-14

TPS54325PWP - DC-DC Switching Buck Step Down Regulator, Adjustable, 2V-18Vin, 760mV-5.5Vout, 3Aout, HTSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54325PWP
Order Code:
1735590
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54325PWP is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with digital TV power supply. The TPS54325 device enables system designers to complete the suite of various end equipment's power bus regulators with low component count and low standby current solution. The main control loop for the TPS54325 uses the D-CAP2™ mode control which provides a very fast transient response with no external components. The TPS54325 also has a proprietary circuit that enables the device to adapt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 18V VCC input and from 2 to 18V VIN input power supply voltage. The output voltage can be programmed between 0.76 and 5.5V. The device also features an adjustable slow start time and a power good function.
  • D-CAP2™ mode enables fast transient response
  • Low output ripple and allows ceramic output capacitor
  • Highly efficient integrated FET's optimized for lower duty cycle applications
  • High initial bandgap reference accuracy
  • Adjustable soft-start
  • pre-biased soft-start
  • Cycle-by-cycle overcurrent limit
  • Power good output
  • High efficiency, less than 10µA at shutdown
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
2V
:
18V
:
1Outputs
:
HTSSOP
:
14Pins
:
3A
:
760mV
:
5.5V
:
700kHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

91 In stock

91 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
£1.59 £ 1.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.59
25 + £1.40
50 + £1.26
100 + £1.11
250 + £1.05
500 + £0.982
1000 + £0.813
2500 + £0.748