Low

TEXAS INSTRUMENTS  TPS53126PW  DC/DC Controller, D-CAP2+ Mode, 4.5V to 24V, 2 Outputs, Synchronous Buck, 700kHz, TSSOP-24

TEXAS INSTRUMENTS TPS53126PW
Manufacturer Part No:
TPS53126PW
Order Code:
1735589
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
24V
No. of Outputs:
2 Output
Duty Cycle (%):
89%
Controller IC Case Style:
TSSOP
No. of Pins:
24Pins
Switching Frequency:
700kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000277

Associated Products