Low

TPS51315RGFT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-14Vin, 750mV-5.5Vout, 10Aout, QFN-40

TPS51315RGFT - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-14Vin, 750mV-5.5Vout, 10Aout, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS51315RGFT
Order Code:
1735587RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS51315RGFT is a synchronous Step-down Converter with integrated MOSFETs. The combination of D-CAP™ mode and on-board MOSFETs provides fast transient response performance with ease of use, less external component count and small footprint. Externally adjustable switching frequency allows optimal design between component size and efficiency tradeoff. Ceramic output capacitors can be employed by adding a few extra components.
  • D-CAP™ mode with fast transient response
  • Internal soft-start control
  • Integrated boost diode
  • Power good signal
  • Adjustable overcurrent limit via external resistor
  • OVP/UVP/UVLO protection
  • Integrated selectable output discharge
  • Prebias output voltage start-up with disabled output discharge
  • Thermal shutdown
  • Supports all ceramic output capacitors
  • <5µA Shutdown current
  • <1% Initial reference accuracy
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
14V
:
1Outputs
:
QFN
:
40Pins
:
10A
:
750mV
:
5.5V
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1735587 Check stock

35 In stock

35 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

250 will be available for delivery on 14-May-2018

More stock available week commencing 30/07/18
£4.99 £ 4.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £6.05
10 + £4.99
25 + £4.62
50 + £4.38
100 + £4.13
250 + £3.92
500 + £3.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1735587) x 4.99 = £49.90
Total Price: £49.90
10 (Re-reel 1735587RL) x 4.99 = £49.90
Total Price: £49.90
Choose your packaging preference
1735587
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.