Low

TPS43060RTET - 

DC/DC Controller, Current Mode, 4.5V to 38V, 1 Output, Synchronous Boost, 1MHz, WQFN-16

TPS43060RTET - DC/DC Controller, Current Mode, 4.5V to 38V, 1 Output, Synchronous Boost, 1MHz, WQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS43060RTET
Order Code:
2314365
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS43060RTET is a Low IQ Synchronous Boost Controller with wide input voltage and 7.5V gate drive for standard FETs. Synchronous rectification enables high-efficiency for high-current applications and lossless inductor DCR sensing further improves efficiency. The resulting low-power losses supports high power-density and high-reliability boost converter solutions over extended (-40°C to 150°C) temperature range. The TPS43060 includes a 7.5V gate drive supply, which is suitable to drive a broad range of MOSFETs. It has a 5.5V gate drive supply and driver strength optimized for low Qg NexFET power MOSFETs. Also, TPS43061 provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. The PWM control circuitry turns on the low-side MOSFET at the beginning of each oscillator clock cycle, as the error amplifier compares the output voltage feedback signal at the FB pin to the internal 1.22V reference voltage.
  • 58V Maximum output voltage
  • 7.5V Gate drive optimized for standard threshold MOSFETs
  • Current-mode control with internal slope compensation
  • Adjustable frequency from 50kHz to 1MHz
  • Synchronization capability to external clock
  • Adjustable soft-start time
  • Inductor DCR or resistor current sensing
  • Output voltage power-good indicator
  • ±0.8% Feedback reference voltage
  • 5µA Shutdown supply current
  • 600µA Operating quiescent current
  • Cycle-by-cycle current limit and thermal shutdown
  • Adjustable under-voltage lockout (UVLO) and output overvoltage protection
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Automotive, Power Management, RF Communications, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4.5V
:
38V
:
1 Output
:
95%
:
WQFN
:
16Pins
:
1MHz
:
Synchronous Boost (Step Up)
:
-40°C
:
150°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.